
TQ0141AA0000 | |
|---|---|
DigiKey Part Number | 4606-TQ0141AA0000-ND |
Manufacturer | |
Manufacturer Product Number | TQ0141AA0000 |
Description | RF ANT 1592MHZ CERAMIC PATCH PIN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Ceramic Patch |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TST | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Frequency (Center/Band) | 1.592GHz | |
Antenna Type | Ceramic Patch | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,21000 € | 3,21 € |
| 10 | 2,42500 € | 24,25 € |
| 25 | 2,22760 € | 55,69 € |
| 200 | 1,93020 € | 386,04 € |
| 400 | 1,86385 € | 745,54 € |
| 600 | 1,83062 € | 1.098,37 € |
| 1.000 | 1,79378 € | 1.793,78 € |
| 2.600 | 1,73758 € | 4.517,71 € |
| Unit Price without VAT: | 3,21000 € |
|---|---|
| Unit Price with VAT: | 3,81990 € |

