
TM0017A | |
|---|---|
DigiKey Part Number | 4606-TM0017ATR-ND - Tape & Reel (TR) 4606-TM0017ACT-ND - Cut Tape (CT) 4606-TM0017ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TM0017A |
Description | CRYSTAL 38.4MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz ±10ppm Crystal 8pF 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 38.4 MHz | |
Frequency Stability | - | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
Operating Mode | Fundamental | |
Operating Temperature | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.6x1.2) | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,58000 € | 7,58 € |
| 10 | 6,59100 € | 65,91 € |
| 25 | 6,23320 € | 155,83 € |
| 50 | 6,08980 € | 304,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 4,97534 € | 14.926,02 € |
| Unit Price without VAT: | 7,58000 € |
|---|---|
| Unit Price with VAT: | 9,02020 € |

