
Category | Load Capacitance 7pF |
Mfr | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type MHz Crystal | Supplier Device Package 4-SMD (2x1.6) |
Frequency 26 MHz | Height - Seated (Max) 0.031" (0.80mm) |
Frequency Tolerance ±10ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,57093 € | 4.712,79 € |
| Unit Price without VAT: | 1,57093 € |
|---|---|
| Unit Price with VAT: | 1,86941 € |

