
TE0137B | |
|---|---|
DigiKey Part Number | 4606-TE0137BTR-ND - Tape & Reel (TR) 4606-TE0137BCT-ND - Cut Tape (CT) 4606-TE0137BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TE0137B |
Description | SAW DIPLEXER, SM3030-8PAD, 1223. |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 1.197GHz ~ 1.249GHz / 1.559GHz ~ 1.606GHz 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TST | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Diplexer | |
Frequency Bands (Low / High) | 1.197GHz ~ 1.249GHz / 1.559GHz ~ 1.606GHz | |
Low Band Attenuation (min / max dB) | 45.00dB / 49.00dB | |
High Band Attenuation (min / max dB) | 30.00dB / 35.00dB | |
Return Loss (Low Band / High Band) | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,01000 € | 4,01 € |
| 10 | 3,27100 € | 32,71 € |
| 25 | 3,01640 € | 75,41 € |
| 50 | 2,83740 € | 141,87 € |
| 100 | 2,66900 € | 266,90 € |
| 250 | 2,46172 € | 615,43 € |
| 500 | 2,37010 € | 1.185,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,17807 € | 2.178,07 € |
| 2.000 | 2,04858 € | 4.097,16 € |
| 3.000 | 1,97635 € | 5.929,05 € |
| Unit Price without VAT: | 4,01000 € |
|---|---|
| Unit Price with VAT: | 4,77190 € |

