1.5001 GHz SAW Resonator 50 Ohms -40°C ~ 85°C Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC0672A

DigiKey Part Number
4606-TC0672ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TC0672A
Description
SAW RESONATOR, SM3030-6PAD, 1500
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1.5001 GHz SAW Resonator 50 Ohms -40°C ~ 85°C Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance
50 Ohms
Manufacturer
TST
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
6-SMD, No Lead
Type
SAW
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Frequency
1.5001 GHz
Height
0.055" (1.40mm)
Frequency Tolerance
±200kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50013,94366 €6.971,83 €
Manufacturers Standard Package
Unit Price without VAT:13,94366 €
Unit Price with VAT:16,59296 €