
TC0632A | |
|---|---|
DigiKey Part Number | 4606-TC0632ATR-ND - Tape & Reel (TR) 4606-TC0632ACT-ND - Cut Tape (CT) 4606-TC0632ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC0632A |
Description | SAW RESONATOR, SM5035-4PAD, 500. |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 500 MHz SAW Resonator 50 Ohms -40°C ~ 85°C Surface Mount |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Manufacturer TST | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-SMD, No Lead |
Type SAW | Size / Dimension 0.197" L x 0.138" W (5.00mm x 3.50mm) |
Frequency 500 MHz | Height 0.057" (1.45mm) |
Frequency Tolerance ±35kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,75000 € | 19,75 € |
| 10 | 16,11500 € | 161,15 € |
| 25 | 14,86360 € | 371,59 € |
| 50 | 14,19560 € | 709,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 11,59758 € | 5.798,79 € |
| Unit Price without VAT: | 19,75000 € |
|---|---|
| Unit Price with VAT: | 23,50250 € |

