
TC0437A | |
|---|---|
DigiKey Part Number | 4606-TC0437ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TC0437A |
Description | SAW RESONATOR, SM5035-4PAD, 315. |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 315 MHz SAW Resonator 50 Ohms -40°C ~ 85°C Surface Mount |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Manufacturer TST | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-SMD, No Lead |
Type SAW | Size / Dimension 0.197" L x 0.138" W (5.00mm x 3.50mm) |
Frequency 315 MHz | Height 0.049" (1.25mm) |
Frequency Tolerance ±75kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,16748 € | 3.502,44 € |
| 6.000 | 1,09801 € | 6.588,06 € |
| Unit Price without VAT: | 1,16748 € |
|---|---|
| Unit Price with VAT: | 1,38930 € |

