
TC0314A | |
|---|---|
DigiKey Part Number | 4606-TC0314ATR-ND - Tape & Reel (TR) 4606-TC0314ACT-ND - Cut Tape (CT) 4606-TC0314ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC0314A |
Description | SAW RESONATOR, SM3838-6PAD, 800. |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 800 MHz SAW Resonator 50 Ohms -40°C ~ 85°C Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TST | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | SAW | |
Frequency | 800 MHz | |
Frequency Stability | - | |
Frequency Tolerance | ±75kHz | |
Features | - | |
Impedance | 50 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.150" L x 0.150" W (3.80mm x 3.80mm) | |
Height | 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,55000 € | 18,55 € |
| 10 | 15,13200 € | 151,32 € |
| 25 | 13,95640 € | 348,91 € |
| 50 | 13,21980 € | 660,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 10,80053 € | 10.800,53 € |
| Unit Price without VAT: | 18,55000 € |
|---|---|
| Unit Price with VAT: | 22,07450 € |

