
TC0170C | |
|---|---|
DigiKey Part Number | 4606-TC0170CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TC0170C |
Description | SAW RESONATOR, SM3838-6PAD, 433. |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 433.92 MHz SAW Resonator 50 Ohms -40°C ~ 85°C Surface Mount |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Manufacturer TST | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, No Lead |
Type SAW | Size / Dimension 0.150" L x 0.150" W (3.80mm x 3.80mm) |
Frequency 433.92 MHz | Height 0.056" (1.43mm) |
Frequency Tolerance ±100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,16748 € | 3.502,44 € |
| 6.000 | 1,09801 € | 6.588,06 € |
| Unit Price without VAT: | 1,16748 € |
|---|---|
| Unit Price with VAT: | 1,38930 € |

