
TB1208A | |
|---|---|
DigiKey Part Number | 4606-TB1208ATR-ND - Tape & Reel (TR) 4606-TB1208ACT-ND - Cut Tape (CT) 4606-TB1208ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TB1208A |
Description | FILTER SAW 149.64MHZ 8-SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 149.64MHz Frequency IF RF SAW Filter (Surface Acoustic Wave) 15.6dB 121.7MHz, 176.1MHz Bandwidth 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TST | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 149.64MHz | |
Bandwidth | 121.7MHz, 176.1MHz | |
Insertion Loss | 15.6dB | |
Ratings | - | |
Applications | IF | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Height (Max) | 0.067" (1.70mm) | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,23000 € | 18,23 € |
| 10 | 14,87700 € | 148,77 € |
| 25 | 13,72200 € | 343,05 € |
| 50 | 12,99060 € | 649,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 10,61313 € | 10.613,13 € |
| Unit Price without VAT: | 18,23000 € |
|---|---|
| Unit Price with VAT: | 21,69370 € |

