
TB1148A | |
|---|---|
DigiKey Part Number | 4606-TB1148ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TB1148A |
Description | FILTER SAW 140MHZ 12-SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 140MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 14.5dB 11MHz Bandwidth 12-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TST | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency - Center | 140MHz | |
Bandwidth | 11MHz | |
Insertion Loss | 14.5dB | |
Ratings | - | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 12-SMD, No Lead | |
Height (Max) | 0.073" (1.85mm) | |
Size / Dimension | 0.524" L x 0.256" W (13.30mm x 6.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 20,97928 € | 10.489,64 € |
| Unit Price without VAT: | 20,97928 € |
|---|---|
| Unit Price with VAT: | 24,96534 € |


