
TB0995A | |
|---|---|
DigiKey Part Number | 4606-TB0995ATR-ND - Tape & Reel (TR) 4606-TB0995ACT-ND - Cut Tape (CT) 4606-TB0995ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TB0995A |
Description | FILTER SAW 184.32MHZ 8-SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 184.32MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 8dB Bandwidth 8-SMD, No Lead |
Datasheet | Datasheet |
Category | Applications General Purpose |
Manufacturer TST | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 8-SMD, No Lead |
Part Status Active | Height (Max) 0.063" (1.60mm) |
Frequency - Center 184.32MHz | Size / Dimension 0.150" L x 0.150" W (3.80mm x 3.80mm) |
Insertion Loss 8dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,92000 € | 15,92 € |
| 10 | 12,99100 € | 129,91 € |
| 25 | 11,98160 € | 299,54 € |
| 50 | 11,27060 € | 563,53 € |
| 100 | 11,15700 € | 1.115,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 9,11518 € | 9.115,18 € |
| Unit Price without VAT: | 15,92000 € |
|---|---|
| Unit Price with VAT: | 18,94480 € |

