109MHz Frequency Wireless RF SAW Filter (Surface Acoustic Wave) 6dB 35kHz Bandwidth 10-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TB0768C

DigiKey Part Number
4606-TB0768CTR-ND - Tape & Reel (TR)
4606-TB0768CCT-ND - Cut Tape (CT)
4606-TB0768CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TB0768C
Description
FILTER SAW 109MHZ 10-SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
109MHz Frequency Wireless RF SAW Filter (Surface Acoustic Wave) 6dB 35kHz Bandwidth 10-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TST
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency - Center
109MHz
Bandwidth
35kHz
Insertion Loss
6dB
Ratings
-
Applications
Wireless
Mounting Type
Surface Mount
Package / Case
10-SMD, No Lead
Height (Max)
0.071" (1.80mm)
Size / Dimension
0.358" L x 0.280" W (9.10mm x 7.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 425
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,30000 €23,30 €
1019,01100 €190,11 €
2517,53440 €438,36 €
5017,07780 €853,89 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50013,95248 €6.976,24 €
Manufacturers Standard Package
Unit Price without VAT:23,30000 €
Unit Price with VAT:27,72700 €