
TB0682A | |
|---|---|
DigiKey Part Number | 4606-TB0682ATR-ND - Tape & Reel (TR) 4606-TB0682ACT-ND - Cut Tape (CT) 4606-TB0682ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TB0682A |
Description | FILTER SAW 130.06MHZ 10-SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 130.06MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 8.5dB Bandwidth 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TST | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 130.06MHz | |
Bandwidth | - | |
Insertion Loss | 8.5dB | |
Ratings | - | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Height (Max) | 0.072" (1.82mm) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,25000 € | 19,25 € |
| 10 | 15,71000 € | 157,10 € |
| 25 | 14,49040 € | 362,26 € |
| 50 | 13,80960 € | 690,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 11,28242 € | 5.641,21 € |
| Unit Price without VAT: | 19,25000 € |
|---|---|
| Unit Price with VAT: | 22,90750 € |

