140MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 7.5dB Bandwidth 12-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TB0541A

DigiKey Part Number
4606-TB0541ATR-ND - Tape & Reel (TR)
4606-TB0541ACT-ND - Cut Tape (CT)
4606-TB0541ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TB0541A
Description
FILTER SAW 140MHZ 12-SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
140MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 7.5dB Bandwidth 12-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TST
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency - Center
140MHz
Bandwidth
-
Insertion Loss
7.5dB
Ratings
-
Applications
General Purpose
Mounting Type
Surface Mount
Package / Case
12-SMD, No Lead
Height (Max)
0.071" (1.80mm)
Size / Dimension
0.524" L x 0.256" W (13.30mm x 6.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 154
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,97000 €32,97 €
1026,90900 €269,09 €
2525,22000 €630,50 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50020,60470 €10.302,35 €
Manufacturers Standard Package
Unit Price without VAT:32,97000 €
Unit Price with VAT:39,23430 €