70MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 20dB 35MHz Bandwidth 12-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TB0474A

DigiKey Part Number
4606-TB0474ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TB0474A
Description
FILTER SAW 70MHZ 12-SMD
Customer Reference
Detailed Description
70MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 20dB 35MHz Bandwidth 12-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TST
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Frequency - Center
70MHz
Bandwidth
35MHz
Insertion Loss
20dB
Ratings
-
Applications
General Purpose
Mounting Type
Surface Mount
Package / Case
12-SMD, No Lead
Height (Max)
0.071" (1.80mm)
Size / Dimension
0.524" L x 0.256" W (13.30mm x 6.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50020,71844 €10.359,22 €
Manufacturers Standard Package
Unit Price without VAT:20,71844 €
Unit Price with VAT:24,65494 €