
TB0438A | |
|---|---|
DigiKey Part Number | 4606-TB0438ATR-ND - Tape & Reel (TR) 4606-TB0438ACT-ND - Cut Tape (CT) 4606-TB0438ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TB0438A |
Description | FILTER SAW 140MHZ 12-SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 140MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 10.5dB Bandwidth 12-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TST | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 140MHz | |
Bandwidth | - | |
Insertion Loss | 10.5dB | |
Ratings | - | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 12-SMD, No Lead | |
Height (Max) | 0.063" (1.60mm) | |
Size / Dimension | 0.524" L x 0.256" W (13.30mm x 6.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,25000 € | 34,25 € |
| 10 | 27,95400 € | 279,54 € |
| 25 | 26,32120 € | 658,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 21,50424 € | 10.752,12 € |
| Unit Price without VAT: | 34,25000 € |
|---|---|
| Unit Price with VAT: | 40,75750 € |

