
TB0438A | |
|---|---|
DigiKey Part Number | 4606-TB0438ATR-ND - Tape & Reel (TR) 4606-TB0438ACT-ND - Cut Tape (CT) 4606-TB0438ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TB0438A |
Description | FILTER SAW 140MHZ 12-SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 140MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 10.5dB Bandwidth 12-SMD, No Lead |
Datasheet | Datasheet |
Category | Applications General Purpose |
Manufacturer TST | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 12-SMD, No Lead |
Part Status Active | Height (Max) 0.063" (1.60mm) |
Frequency - Center 140MHz | Size / Dimension 0.524" L x 0.256" W (13.30mm x 6.50mm) |
Insertion Loss 10.5dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TB0440A | TST | 499 | 4606-TB0440ACT-ND | 33,83000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,83000 € | 33,83 € |
| 10 | 27,60600 € | 276,06 € |
| 25 | 25,99400 € | 649,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 21,23688 € | 10.618,44 € |
| Unit Price without VAT: | 33,83000 € |
|---|---|
| Unit Price with VAT: | 40,25770 € |

