
TB0436A | |
|---|---|
DigiKey Part Number | 4606-TB0436ATR-ND - Tape & Reel (TR) 4606-TB0436ACT-ND - Cut Tape (CT) 4606-TB0436ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TB0436A |
Description | FILTER SAW 162MHZ 10-SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 162MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 6dB Bandwidth 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TST | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 162MHz | |
Bandwidth | - | |
Insertion Loss | 6dB | |
Ratings | - | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Height (Max) | 0.071" (1.80mm) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,26000 $ | 22,26 $ |
| 10 | 18,16300 $ | 181,63 $ |
| 25 | 16,75240 $ | 418,81 $ |
| 50 | 15,93120 $ | 796,56 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 13,01562 $ | 6.507,81 $ |
| Unit Price without VAT: | 22,26000 $ |
|---|---|
| Unit Price with VAT: | 26,48940 $ |



