
TB0318D | |
|---|---|
DigiKey Part Number | 4606-TB0318DTR-ND - Tape & Reel (TR) 4606-TB0318DCT-ND - Cut Tape (CT) 4606-TB0318DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TB0318D |
Description | FILTER SAW 40MHZ 10-SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40MHz Frequency IF RF SAW Filter (Surface Acoustic Wave) 12dB 5MHz Bandwidth 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TST | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 40MHz | |
Bandwidth | 5MHz | |
Insertion Loss | 12dB | |
Ratings | AEC-Q200 | |
Applications | IF | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Height (Max) | 0.071" (1.80mm) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,49000 € | 19,49 € |
| 10 | 15,90800 € | 159,08 € |
| 25 | 14,67280 € | 366,82 € |
| 50 | 13,98360 € | 699,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 11,42446 € | 5.712,23 € |
| Unit Price without VAT: | 19,49000 € |
|---|---|
| Unit Price with VAT: | 23,19310 € |

