70MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 11.5dB 9MHz Bandwidth 12-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TB0213A

DigiKey Part Number
4606-TB0213ATR-ND - Tape & Reel (TR)
4606-TB0213ACT-ND - Cut Tape (CT)
4606-TB0213ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TB0213A
Description
FILTER SAW 70MHZ 12-SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
70MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 11.5dB 9MHz Bandwidth 12-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TST
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency - Center
70MHz
Bandwidth
9MHz
Insertion Loss
11.5dB
Ratings
-
Applications
General Purpose
Mounting Type
Surface Mount
Package / Case
12-SMD, No Lead
Height (Max)
0.073" (1.85mm)
Size / Dimension
0.524" L x 0.256" W (13.30mm x 6.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,56000 €32,56 €
1026,57500 €265,75 €
2524,90640 €622,66 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50020,34850 €10.174,25 €
Manufacturers Standard Package
Unit Price without VAT:32,56000 €
Unit Price with VAT:38,74640 €