
TB0208A | |
|---|---|
DigiKey Part Number | 4606-TB0208ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TB0208A |
Description | FILTER SAW 243MHZ 10-SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 243MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 6dB Bandwidth 10-SMD, No Lead |
Datasheet | Datasheet |
Category | Applications General Purpose |
Manufacturer TST | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 10-SMD, No Lead |
Part Status Active | Height (Max) 0.071" (1.80mm) |
Frequency - Center 243MHz | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Insertion Loss 6dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 10,78980 € | 5.394,90 € |
| Unit Price without VAT: | 10,78980 € |
|---|---|
| Unit Price with VAT: | 12,83986 € |

