930.5MHz Frequency Wireless RF SAW Filter (Surface Acoustic Wave) 4.5dB 4MHz Bandwidth 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TA930GC

DigiKey Part Number
4606-TA930GCTR-ND - Tape & Reel (TR)
4606-TA930GCCT-ND - Cut Tape (CT)
4606-TA930GCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TA930GC
Description
FILTER SAW 930.5MHZ 6-SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
930.5MHz Frequency Wireless RF SAW Filter (Surface Acoustic Wave) 4.5dB 4MHz Bandwidth 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insertion Loss
4.5dB
Manufacturer
TST
Applications
Wireless
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
6-SMD, No Lead
Frequency - Center
930.5MHz
Height (Max)
0.059" (1.50mm)
Bandwidth
4MHz
Size / Dimension
0.150" L x 0.150" W (3.80mm x 3.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 851
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,52000 €24,52 €
1020,00800 €200,08 €
2518,45400 €461,35 €
5018,11380 €905,69 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.00014,79888 €14.798,88 €
Manufacturers Standard Package
Unit Price without VAT:24,52000 €
Unit Price with VAT:29,17880 €