836.5MHz Frequency Pager RF SAW Filter (Surface Acoustic Wave) 1.9dB 25MHz Bandwidth 5-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TA2629A

DigiKey Part Number
4606-TA2629ATR-ND - Tape & Reel (TR)
4606-TA2629ACT-ND - Cut Tape (CT)
4606-TA2629ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TA2629A
Description
FILTER SAW 836.5MHZ 5-SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
836.5MHz Frequency Pager RF SAW Filter (Surface Acoustic Wave) 1.9dB 25MHz Bandwidth 5-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insertion Loss
1.9dB
Manufacturer
TST
Applications
Pager
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
5-SMD, No Lead
Frequency - Center
836.5MHz
Height (Max)
0.026" (0.65mm)
Bandwidth
25MHz
Size / Dimension
0.055" L x 0.043" W (1.40mm x 1.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 288
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,01000 €12,01 €
109,80200 €98,02 €
259,04040 €226,01 €
508,50400 €425,20 €
1008,13370 €813,37 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0006,64516 €19.935,48 €
Manufacturers Standard Package
Unit Price without VAT:12,01000 €
Unit Price with VAT:14,29190 €