
TA2629A | |
|---|---|
DigiKey Part Number | 4606-TA2629ATR-ND - Tape & Reel (TR) 4606-TA2629ACT-ND - Cut Tape (CT) 4606-TA2629ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TA2629A |
Description | FILTER SAW 836.5MHZ 5-SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 836.5MHz Frequency Pager RF SAW Filter (Surface Acoustic Wave) 1.9dB 25MHz Bandwidth 5-SMD, No Lead |
Datasheet | Datasheet |
Category | Insertion Loss 1.9dB |
Manufacturer TST | Applications Pager |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 5-SMD, No Lead |
Frequency - Center 836.5MHz | Height (Max) 0.026" (0.65mm) |
Bandwidth 25MHz | Size / Dimension 0.055" L x 0.043" W (1.40mm x 1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,01000 € | 12,01 € |
| 10 | 9,80200 € | 98,02 € |
| 25 | 9,04040 € | 226,01 € |
| 50 | 8,50400 € | 425,20 € |
| 100 | 8,13370 € | 813,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 6,64516 € | 19.935,48 € |
| Unit Price without VAT: | 12,01000 € |
|---|---|
| Unit Price with VAT: | 14,29190 € |

