806MHz Frequency Cellular, LTE RF SAW Filter (Surface Acoustic Wave) 3.8dB 30MHz Bandwidth 5-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TA2571A

DigiKey Part Number
4606-TA2571ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TA2571A
Description
FILTER SAW 806MHZ 5-SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
806MHz Frequency Cellular, LTE RF SAW Filter (Surface Acoustic Wave) 3.8dB 30MHz Bandwidth 5-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insertion Loss
3.8dB
Manufacturer
TST
Applications
Cellular, LTE
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
5-SMD, No Lead
Frequency - Center
806MHz
Height (Max)
0.022" (0.55mm)
Bandwidth
30MHz
Size / Dimension
0.043" L x 0.035" W (1.10mm x 0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0006,40251 €32.012,55 €
Manufacturers Standard Package
Unit Price without VAT:6,40251 €
Unit Price with VAT:7,61899 €