
TA2554A | |
|---|---|
DigiKey Part Number | 4606-TA2554ATR-ND - Tape & Reel (TR) 4606-TA2554ACT-ND - Cut Tape (CT) 4606-TA2554ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TA2554A |
Description | FILTER SAW 875MHZ 4-SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 875MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 2.5dB 10MHz Bandwidth 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TST | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 875MHz | |
Bandwidth | 10MHz | |
Insertion Loss | 2.5dB | |
Ratings | - | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Height (Max) | 0.035" (0.90mm) | |
Size / Dimension | 0.081" L x 0.065" W (2.05mm x 1.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,72000 € | 14,72 € |
| 10 | 12,01400 € | 120,14 € |
| 25 | 11,08080 € | 277,02 € |
| 50 | 10,42320 € | 521,16 € |
| 100 | 10,20460 € | 1.020,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 8,33707 € | 16.674,14 € |
| Unit Price without VAT: | 14,72000 € |
|---|---|
| Unit Price with VAT: | 17,51680 € |

