1.5824GHz Frequency GPS RF SAW Filter (Surface Acoustic Wave) 2.2dB 46.61MHz Bandwidth 5-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TA2396A

DigiKey Part Number
4606-TA2396ATR-ND - Tape & Reel (TR)
4606-TA2396ACT-ND - Cut Tape (CT)
4606-TA2396ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TA2396A
Description
FILTER SAW 1.5824GHZ 5-SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1.5824GHz Frequency GPS RF SAW Filter (Surface Acoustic Wave) 2.2dB 46.61MHz Bandwidth 5-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TST
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency - Center
1.5824GHz
Bandwidth
46.61MHz
Insertion Loss
2.2dB
Ratings
AEC-Q200
Applications
GPS
Mounting Type
Surface Mount
Package / Case
5-SMD, No Lead
Height (Max)
0.026" (0.65mm)
Size / Dimension
0.055" L x 0.043" W (1.40mm x 1.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22.016
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,56000 €17,56 €
1014,32300 €143,23 €
2513,21040 €330,26 €
5012,42980 €621,49 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.00010,15508 €30.465,24 €
Manufacturers Standard Package
Unit Price without VAT:17,56000 €
Unit Price with VAT:20,89640 €