
TA2281A | |
|---|---|
DigiKey Part Number | 4606-TA2281ATR-ND - Tape & Reel (TR) 4606-TA2281ACT-ND - Cut Tape (CT) 4606-TA2281ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TA2281A |
Description | FILTER SAW 1.5824GHZ 5-SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.5824GHz Frequency Wireless RF SAW Filter (Surface Acoustic Wave) 2.2dB 46.61MHz Bandwidth 5-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TST | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 1.5824GHz | |
Bandwidth | 46.61MHz | |
Insertion Loss | 2.2dB | |
Ratings | AEC-Q200 | |
Applications | Wireless | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Height (Max) | 0.028" (0.70mm) | |
Size / Dimension | 0.055" L x 0.043" W (1.40mm x 1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,40000 € | 12,40 € |
| 10 | 10,11500 € | 101,15 € |
| 25 | 9,33000 € | 233,25 € |
| 50 | 8,77640 € | 438,82 € |
| 100 | 8,41380 € | 841,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 6,87404 € | 20.622,12 € |
| Unit Price without VAT: | 12,40000 € |
|---|---|
| Unit Price with VAT: | 14,75600 € |

