2.44175GHz Frequency Wireless RF SAW Filter (Surface Acoustic Wave) 2.6dB 83.5MHz Bandwidth 5-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TA2269A

DigiKey Part Number
4606-TA2269ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TA2269A
Description
FILTER SAW 2.44175GHZ 5-SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2.44175GHz Frequency Wireless RF SAW Filter (Surface Acoustic Wave) 2.6dB 83.5MHz Bandwidth 5-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insertion Loss
2.6dB
Manufacturer
TST
Applications
Wireless
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
5-SMD, No Lead
Frequency - Center
2.44175GHz
Height (Max)
0.026" (0.65mm)
Bandwidth
83.5MHz
Size / Dimension
0.055" L x 0.043" W (1.40mm x 1.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0006,61679 €19.850,37 €
Manufacturers Standard Package
Unit Price without VAT:6,61679 €
Unit Price with VAT:7,87398 €