
TA2154A | |
|---|---|
DigiKey Part Number | 4606-TA2154ATR-ND - Tape & Reel (TR) 4606-TA2154ACT-ND - Cut Tape (CT) 4606-TA2154ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TA2154A |
Description | FILTER SAW 1.588655GHZ 5-SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.588655GHz Frequency Wireless RF SAW Filter (Surface Acoustic Wave) 2.5dB 34.47MHz Bandwidth 5-SMD, No Lead |
Datasheet | Datasheet |
Category | Insertion Loss 2.5dB |
Manufacturer TST | Applications Wireless |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 5-SMD, No Lead |
Frequency - Center 1.588655GHz | Height (Max) 0.022" (0.55mm) |
Bandwidth 34.47MHz | Size / Dimension 0.043" L x 0.035" W (1.10mm x 0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,32000 € | 12,32 € |
| 10 | 10,04800 € | 100,48 € |
| 25 | 9,26800 € | 231,70 € |
| 50 | 8,71820 € | 435,91 € |
| 100 | 8,35610 € | 835,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 6,82683 € | 34.134,15 € |
| Unit Price without VAT: | 12,32000 € |
|---|---|
| Unit Price with VAT: | 14,66080 € |

