TA2104A is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Abracon LLC
In Stock: 4.980
Unit Price: 0,81000 €
Datasheet
2.44175GHz Frequency Wireless RF SAW Filter (Surface Acoustic Wave) 2.6dB 83.5MHz Bandwidth 5-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TA2104A

DigiKey Part Number
4606-TA2104ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TA2104A
Description
FILTER SAW 2.44175GHZ 5-SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2.44175GHz Frequency Wireless RF SAW Filter (Surface Acoustic Wave) 2.6dB 83.5MHz Bandwidth 5-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insertion Loss
2.6dB
Manufacturer
TST
Applications
Wireless
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
5-SMD, No Lead
Frequency - Center
2.44175GHz
Height (Max)
0.022" (0.55mm)
Bandwidth
83.5MHz
Size / Dimension
0.043" L x 0.035" W (1.10mm x 0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ABSTS5A2-45HM03BMAbracon LLC4.980535-ABSTS5A2-45HM03BMCT-ND0,81000 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0006,45374 €32.268,70 €
Manufacturers Standard Package
Unit Price without VAT:6,45374 €
Unit Price with VAT:7,67995 €