
TA2054A | |
|---|---|
DigiKey Part Number | 4606-TA2054ATR-ND - Tape & Reel (TR) 4606-TA2054ACT-ND - Cut Tape (CT) 4606-TA2054ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TA2054A |
Description | FILTER SAW 1.60025GHZ 5-SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.60025GHz Frequency GPS RF SAW Filter (Surface Acoustic Wave) 1.7dB 52.5MHz Bandwidth 5-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TST | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 1.60025GHz | |
Bandwidth | 52.5MHz | |
Insertion Loss | 1.7dB | |
Ratings | - | |
Applications | GPS | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.043" L x 0.035" W (1.10mm x 0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,89000 € | 11,89 € |
| 10 | 9,70500 € | 97,05 € |
| 25 | 8,95160 € | 223,79 € |
| 50 | 8,42040 € | 421,02 € |
| 100 | 8,03200 € | 803,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 6,56208 € | 32.810,40 € |
| Unit Price without VAT: | 11,89000 € |
|---|---|
| Unit Price with VAT: | 14,14910 € |

