876.5MHz Frequency GPS RF SAW Filter (Surface Acoustic Wave) 3dB 35MHz Bandwidth 5-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TA2016A

DigiKey Part Number
4606-TA2016ATR-ND - Tape & Reel (TR)
4606-TA2016ACT-ND - Cut Tape (CT)
4606-TA2016ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TA2016A
Description
FILTER SAW 876.5MHZ 5-SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
876.5MHz Frequency GPS RF SAW Filter (Surface Acoustic Wave) 3dB 35MHz Bandwidth 5-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TST
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency - Center
876.5MHz
Bandwidth
35MHz
Insertion Loss
3dB
Ratings
-
Applications
GPS
Mounting Type
Surface Mount
Package / Case
5-SMD, No Lead
Height (Max)
0.022" (0.55mm)
Size / Dimension
0.043" L x 0.035" W (1.10mm x 0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.455
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,89000 €11,89 €
109,70500 €97,05 €
258,95160 €223,79 €
508,42040 €421,02 €
1008,03200 €803,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0006,56208 €32.810,40 €
Manufacturers Standard Package
Unit Price without VAT:11,89000 €
Unit Price with VAT:14,14910 €