
TA1924A | |
|---|---|
DigiKey Part Number | 4606-TA1924ATR-ND - Tape & Reel (TR) 4606-TA1924ACT-ND - Cut Tape (CT) 4606-TA1924ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TA1924A |
Description | FILTER SAW 1.1918GHZ 8-SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.1918GHz Frequency RF SAW Filter (Surface Acoustic Wave) 4dB 55MHz Bandwidth 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TST | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 1.1918GHz | |
Bandwidth | 55MHz | |
Insertion Loss | 4dB | |
Ratings | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Height (Max) | 0.055" (1.40mm) | |
Size / Dimension | 0.150" L x 0.150" W (3.80mm x 3.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,24000 € | 15,24 € |
| 10 | 12,43700 € | 124,37 € |
| 25 | 11,47160 € | 286,79 € |
| 50 | 10,79100 € | 539,55 € |
| 100 | 10,60950 € | 1.060,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 8,66785 € | 26.003,55 € |
| Unit Price without VAT: | 15,24000 € |
|---|---|
| Unit Price with VAT: | 18,13560 € |



