1.675GHz Frequency Wireless RF SAW Filter (Surface Acoustic Wave) 4.2dB 100MHz Bandwidth 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TA1892A

DigiKey Part Number
4606-TA1892ATR-ND - Tape & Reel (TR)
4606-TA1892ACT-ND - Cut Tape (CT)
4606-TA1892ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TA1892A
Description
FILTER SAW 1.675GHZ 6-SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1.675GHz Frequency Wireless RF SAW Filter (Surface Acoustic Wave) 4.2dB 100MHz Bandwidth 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TST
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency - Center
1.675GHz
Bandwidth
100MHz
Insertion Loss
4.2dB
Ratings
-
Applications
Wireless
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Height (Max)
0.055" (1.40mm)
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.069
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,88000 €15,88 €
1012,95900 €129,59 €
2511,95280 €298,82 €
5011,24360 €562,18 €
10011,10980 €1.110,98 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0009,07664 €9.076,64 €
Manufacturers Standard Package
Unit Price without VAT:15,88000 €
Unit Price with VAT:18,89720 €