1.96GHz Frequency Wireless RF SAW Filter (Surface Acoustic Wave) 4dB 60MHz Bandwidth 5-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TA1870D

DigiKey Part Number
4606-TA1870DTR-ND - Tape & Reel (TR)
4606-TA1870DCT-ND - Cut Tape (CT)
4606-TA1870DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TA1870D
Description
FILTER SAW 1.96GHZ 5-SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1.96GHz Frequency Wireless RF SAW Filter (Surface Acoustic Wave) 4dB 60MHz Bandwidth 5-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TST
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency - Center
1.96GHz
Bandwidth
60MHz
Insertion Loss
4dB
Ratings
-
Applications
Wireless
Mounting Type
Surface Mount
Package / Case
5-SMD, No Lead
Height (Max)
0.022" (0.55mm)
Size / Dimension
0.043" L x 0.035" W (1.10mm x 0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 505
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,38000 €12,38 €
1010,09400 €100,94 €
259,31040 €232,76 €
508,75800 €437,90 €
1008,39410 €839,41 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0006,85791 €34.289,55 €
Manufacturers Standard Package
Unit Price without VAT:12,38000 €
Unit Price with VAT:14,73220 €