
TA1845A | |
|---|---|
DigiKey Part Number | 4606-TA1845ATR-ND - Tape & Reel (TR) 4606-TA1845ACT-ND - Cut Tape (CT) 4606-TA1845ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TA1845A |
Description | FILTER SAW 2.14GHZ 5-SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.14GHz Frequency Cellular, LTE RF SAW Filter (Surface Acoustic Wave) 2.5dB 60MHz Bandwidth 5-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TST | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 2.14GHz | |
Bandwidth | 60MHz | |
Insertion Loss | 2.5dB | |
Ratings | - | |
Applications | Cellular, LTE | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.043" L x 0.035" W (1.10mm x 0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,71000 € | 12,71 € |
| 10 | 10,36900 € | 103,69 € |
| 25 | 9,56360 € | 239,09 € |
| 50 | 8,99640 € | 449,82 € |
| 100 | 8,65080 € | 865,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 7,06768 € | 21.203,04 € |
| Unit Price without VAT: | 12,71000 € |
|---|---|
| Unit Price with VAT: | 15,12490 € |

