876.5MHz Frequency Base Stations RF SAW Filter (Surface Acoustic Wave) 4dB 35MHz Bandwidth 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TA1805A

DigiKey Part Number
4606-TA1805ATR-ND - Tape & Reel (TR)
4606-TA1805ACT-ND - Cut Tape (CT)
4606-TA1805ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TA1805A
Description
FILTER SAW 876.5MHZ 6-SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
876.5MHz Frequency Base Stations RF SAW Filter (Surface Acoustic Wave) 4dB 35MHz Bandwidth 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TST
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency - Center
876.5MHz
Bandwidth
35MHz
Insertion Loss
4dB
Ratings
-
Applications
Base Stations
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Height (Max)
0.055" (1.40mm)
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 287
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,20000 €15,20 €
1012,40000 €124,00 €
2511,43680 €285,92 €
5010,75820 €537,91 €
10010,57320 €1.057,32 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0008,63827 €8.638,27 €
Manufacturers Standard Package
Unit Price without VAT:15,20000 €
Unit Price with VAT:18,08800 €