345MHz Frequency Wireless RF SAW Filter (Surface Acoustic Wave) 3.3dB 800kHz Bandwidth 8-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TA1717A

DigiKey Part Number
4606-TA1717ATR-ND - Tape & Reel (TR)
4606-TA1717ACT-ND - Cut Tape (CT)
4606-TA1717ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TA1717A
Description
FILTER SAW 345MHZ 8-SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
345MHz Frequency Wireless RF SAW Filter (Surface Acoustic Wave) 3.3dB 800kHz Bandwidth 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TST
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency - Center
345MHz
Bandwidth
800kHz
Insertion Loss
3.3dB
Ratings
-
Applications
Wireless
Mounting Type
Surface Mount
Package / Case
8-SMD, No Lead
Height (Max)
0.055" (1.40mm)
Size / Dimension
0.150" L x 0.150" W (3.80mm x 3.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.450
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,41000 €15,41 €
1012,57900 €125,79 €
2511,60160 €290,04 €
5010,91320 €545,66 €
10010,74440 €1.074,44 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0008,77812 €26.334,36 €
Manufacturers Standard Package
Unit Price without VAT:15,41000 €
Unit Price with VAT:18,33790 €