
TA1703A | |
|---|---|
DigiKey Part Number | 4606-TA1703ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TA1703A |
Description | FILTER SAW 1.57GHZ 6-SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.57GHz Frequency GPS RF SAW Filter (Surface Acoustic Wave) 4.2dB 80MHz Bandwidth 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Insertion Loss 4.2dB |
Manufacturer TST | Applications GPS |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, No Lead |
Frequency - Center 1.57GHz | Height (Max) 0.055" (1.40mm) |
Bandwidth 80MHz | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,41495 € | 1.414,95 € |
| 2.000 | 1,33090 € | 2.661,80 € |
| 3.000 | 1,28403 € | 3.852,09 € |
| 5.000 | 1,22726 € | 6.136,30 € |
| 7.000 | 1,19517 € | 8.366,19 € |
| Unit Price without VAT: | 1,41495 € |
|---|---|
| Unit Price with VAT: | 1,68379 € |


