
TA1699D | |
|---|---|
DigiKey Part Number | 4606-TA1699DTR-ND - Tape & Reel (TR) 4606-TA1699DCT-ND - Cut Tape (CT) 4606-TA1699DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TA1699D |
Description | FILTER SAW 2.14GHZ 5-SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.14GHz Frequency Wireless RF SAW Filter (Surface Acoustic Wave) 2.4dB 60MHz Bandwidth 5-SMD, No Lead |
Datasheet | Datasheet |
Category | Insertion Loss 2.4dB |
Manufacturer TST | Applications Wireless |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 5-SMD, No Lead |
Frequency - Center 2.14GHz | Height (Max) 0.022" (0.55mm) |
Bandwidth 60MHz | Size / Dimension 0.043" L x 0.035" W (1.10mm x 0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,22000 € | 12,22 € |
| 10 | 9,96800 € | 99,68 € |
| 25 | 9,19440 € | 229,86 € |
| 50 | 8,64900 € | 432,45 € |
| 100 | 8,28980 € | 828,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 6,77264 € | 33.863,20 € |
| Unit Price without VAT: | 12,22000 € |
|---|---|
| Unit Price with VAT: | 14,54180 € |

