
TA1669A | |
|---|---|
DigiKey Part Number | 4606-TA1669ATR-ND - Tape & Reel (TR) 4606-TA1669ACT-ND - Cut Tape (CT) 4606-TA1669ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TA1669A |
Description | FILTER SAW 1.725GHZ 6-SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.725GHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 3dB 20MHz Bandwidth 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TST | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 1.725GHz | |
Bandwidth | 20MHz | |
Insertion Loss | 3dB | |
Ratings | - | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Height (Max) | 0.055" (1.40mm) | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,22000 € | 15,22 € |
| 10 | 12,42200 € | 124,22 € |
| 25 | 11,45720 € | 286,43 € |
| 50 | 10,77760 € | 538,88 € |
| 100 | 10,61080 € | 1.061,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 8,66898 € | 8.668,98 € |
| Unit Price without VAT: | 15,22000 € |
|---|---|
| Unit Price with VAT: | 18,11180 € |

