
TA1665A | |
|---|---|
DigiKey Part Number | 4606-TA1665ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TA1665A |
Description | FILTER SAW 2.655GHZ 5-SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.655GHz Frequency Wireless RF SAW Filter (Surface Acoustic Wave) 4.2dB 70MHz Bandwidth 5-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TST | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency - Center | 2.655GHz | |
Bandwidth | 70MHz | |
Insertion Loss | 4.2dB | |
Ratings | - | |
Applications | Wireless | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Height (Max) | 0.028" (0.70mm) | |
Size / Dimension | 0.055" L x 0.043" W (1.40mm x 1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 6,55985 € | 19.679,55 € |
| Unit Price without VAT: | 6,55985 € |
|---|---|
| Unit Price with VAT: | 7,80622 € |

