
TA1495A | |
|---|---|
DigiKey Part Number | 4606-TA1495ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TA1495A |
Description | FILTER SAW 1.61568GHZ 6-SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.61568GHz Frequency Wireless RF SAW Filter (Surface Acoustic Wave) 4dB 8.16MHz Bandwidth 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TST | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency - Center | 1.61568GHz | |
Bandwidth | 8.16MHz | |
Insertion Loss | 4dB | |
Ratings | - | |
Applications | Wireless | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Height (Max) | 0.055" (1.40mm) | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 8,59291 € | 25.778,73 € |
| Unit Price without VAT: | 8,59291 € |
|---|---|
| Unit Price with VAT: | 10,22556 € |

