
TA1442A | |
|---|---|
DigiKey Part Number | 4606-TA1442ATR-ND - Tape & Reel (TR) 4606-TA1442ACT-ND - Cut Tape (CT) 4606-TA1442ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TA1442A |
Description | FILTER SAW 2.492GHZ 6-SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.492GHz Frequency Wireless RF SAW Filter (Surface Acoustic Wave) 2dB 5MHz Bandwidth 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TST | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 2.492GHz | |
Bandwidth | 5MHz | |
Insertion Loss | 2dB | |
Ratings | - | |
Applications | Wireless | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Height (Max) | 0.055" (1.40mm) | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,12000 € | 24,12 € |
| 10 | 19,68900 € | 196,89 € |
| 25 | 18,15920 € | 453,98 € |
| 50 | 17,76240 € | 888,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 14,51187 € | 14.511,87 € |
| Unit Price without VAT: | 24,12000 € |
|---|---|
| Unit Price with VAT: | 28,70280 € |

