
TA1423A | |
|---|---|
DigiKey Part Number | 4606-TA1423ATR-ND - Tape & Reel (TR) 4606-TA1423ACT-ND - Cut Tape (CT) 4606-TA1423ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TA1423A |
Description | FILTER SAW 915MHZ 5-SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 915MHz Frequency Meter Reading RF SAW Filter (Surface Acoustic Wave) 2.5dB 26MHz Bandwidth 5-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TST | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 915MHz | |
Bandwidth | 26MHz | |
Insertion Loss | 2.5dB | |
Ratings | - | |
Applications | Meter Reading | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Height (Max) | 0.028" (0.70mm) | |
Size / Dimension | 0.055" L x 0.043" W (1.40mm x 1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,93000 € | 11,93 € |
| 10 | 9,73300 € | 97,33 € |
| 25 | 8,97760 € | 224,44 € |
| 50 | 8,44500 € | 422,25 € |
| 100 | 8,05830 € | 805,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 6,58359 € | 19.750,77 € |
| Unit Price without VAT: | 11,93000 € |
|---|---|
| Unit Price with VAT: | 14,19670 € |


