1.5915GHz Frequency GPS RF SAW Filter (Surface Acoustic Wave) 3.7dB 35MHz Bandwidth 5-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TA1175A

DigiKey Part Number
4606-TA1175ATR-ND - Tape & Reel (TR)
4606-TA1175ACT-ND - Cut Tape (CT)
4606-TA1175ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TA1175A
Description
FILTER SAW 1.5915GHZ 5-SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1.5915GHz Frequency GPS RF SAW Filter (Surface Acoustic Wave) 3.7dB 35MHz Bandwidth 5-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TST
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency - Center
1.5915GHz
Bandwidth
35MHz
Insertion Loss
3.7dB
Ratings
-
Applications
GPS
Mounting Type
Surface Mount
Package / Case
5-SMD, No Lead
Height (Max)
0.028" (0.70mm)
Size / Dimension
0.055" L x 0.043" W (1.40mm x 1.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 641
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,72000 €11,72 €
109,56400 €95,64 €
258,82080 €220,52 €
508,29740 €414,87 €
1007,90030 €790,03 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0006,45450 €19.363,50 €
Manufacturers Standard Package
Unit Price without VAT:11,72000 €
Unit Price with VAT:13,94680 €