
TA0827A | |
|---|---|
DigiKey Part Number | 4606-TA0827ATR-ND - Tape & Reel (TR) 4606-TA0827ACT-ND - Cut Tape (CT) 4606-TA0827ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TA0827A |
Description | FILTER SAW 1.97GHZ 6-SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.97GHz Frequency Wireless RF SAW Filter (Surface Acoustic Wave) 3.5dB 20MHz Bandwidth 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TST | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 1.97GHz | |
Bandwidth | 20MHz | |
Insertion Loss | 3.5dB | |
Ratings | - | |
Applications | Wireless | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Height (Max) | 0.055" (1.40mm) | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,41000 € | 15,41 € |
| 10 | 12,57900 € | 125,79 € |
| 25 | 11,60160 € | 290,04 € |
| 50 | 10,91320 € | 545,66 € |
| 100 | 10,74440 € | 1.074,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 8,77812 € | 26.334,36 € |
| Unit Price without VAT: | 15,41000 € |
|---|---|
| Unit Price with VAT: | 18,33790 € |

