2.3135GHz Frequency Wireless RF SAW Filter (Surface Acoustic Wave) 3dB 27MHz Bandwidth 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TA0803A

DigiKey Part Number
4606-TA0803ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TA0803A
Description
FILTER SAW 2.3135GHZ 6-SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2.3135GHz Frequency Wireless RF SAW Filter (Surface Acoustic Wave) 3dB 27MHz Bandwidth 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insertion Loss
3dB
Manufacturer
TST
Applications
Wireless
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
6-SMD, No Lead
Frequency - Center
2.3135GHz
Height (Max)
0.055" (1.40mm)
Bandwidth
27MHz
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0008,66167 €25.985,01 €
Manufacturers Standard Package
Unit Price without VAT:8,66167 €
Unit Price with VAT:10,30739 €